SQZ10AJB-68R
Extended
* Images are for reference only
SQZ10AJB-68R
Attributes
Value
Manufacturer
MFR.Part #
SQZ10AJB-68R
JLCPCB Part #
C1404746
Package
Plugin,P=32mm
Description
-55℃~+155℃ 10W 68Ω Cement Resistor ±300ppm/℃ ±5% 插件,P=32mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,P=32mm
Resistance68Ω
Operating Temperature-55℃~+155℃
Power(Watts)10W
TypeCement Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃