Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25071DQCT
BQ25071DQCT - 1
BQ25071DQCT - 2
BQ25071DQCT - 3
Extended1/3
* Images are for reference only
BQ25071DQCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
BQ25071DQCT
JLCPCB Part #
C140355
Package
WSON-10-EP(2x3)
Description
0℃~+125℃ 1 1A 3.75V~28V 3.7V 6uA Charging IC LiFePO4 Battery Support WSON-10-EP(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-10-EP(2x3)
Charging Saturation Voltage3.7V
Supply Current (Iq)6uA
Operating Temperature0℃~+125℃
Type of BatteryLiFePO4 Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.75V~28V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Programmable charging current、Soft-start、Under-voltage lockout、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. BQ25071DQCT
BQ25071DQCT

* Images are for reference only

BQ25071DQCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25071DQCT
JLCPCB Part #
C140355
Package
WSON-10-EP(2x3)
Description
0℃~+125℃ 1 1A 3.75V~28V 3.7V 6uA Charging IC LiFePO4 Battery Support WSON-10-EP(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25071DQCT

* Images are for reference only

BQ25071DQCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
BQ25071DQCT
JLCPCB Part #
C140355
Package
WSON-10-EP(2x3)
Description
0℃~+125℃ 1 1A 3.75V~28V 3.7V 6uA Charging IC LiFePO4 Battery Support WSON-10-EP(2x3) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BQ25071DQCT Specifications

BQ25071DQCT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerTexas Instruments
PackageWSON-10-EP(2x3)
Charging Saturation Voltage3.7V
Supply Current (Iq)6uA
Operating Temperature0℃~+125℃
Type of BatteryLiFePO4 Battery
Charge Current - Max1A
Number of Cells1
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3.75V~28V
FeaturesConstant current charging、Trickle charging、Automatic recharge、Programmable charging current、Soft-start、Under-voltage lockout、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ25071DQCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BQ25071DQCT Documents

BQ25071DQCT datasheets or manufacturer documentation.

Datasheet: BQ25071DQCT Datasheet (PDF)

BQ25071DQCT Schematic Symbol & PCB Footprint

The BQ25071DQCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.