FCB433RJ
Extended
* Images are for reference only
FCB433RJ
Attributes
Value
Manufacturer
MFR.Part #
FCB433RJ
JLCPCB Part #
C1403368
Package
Plugin
Description
-55℃~+200℃ -80ppm/℃~+40ppm/℃ 33Ω 4W Wirewound Resistor ±5% Plugin Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerTE Connectivity
PackagePlugin
Resistance33Ω
Operating Temperature-55℃~+200℃
Power(Watts)4W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient-80ppm/℃~+40ppm/℃