Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. LSF0204RGYR
LSF0204RGYR - 1
LSF0204RGYR - 2
LSF0204RGYR - 3
Extended1/3
* Images are for reference only
LSF0204RGYR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LSF0204RGYR
JLCPCB Part #
C140297
Package
VQFN-14-EP(3.5x3.5)
Description
-40℃~+125℃ 1 1.8V~5.5V 100Mbps 4 800mV~4.5V Auto Direction Detection Bidirectional Push-Pull、Open-drain TTL TTL VQFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerTexas Instruments
PackageVQFN-14-EP(3.5x3.5)
Operating Temperature-40℃~+125℃
Input SignalTTL
Output TypePush-Pull、Open-drain
Translator TypeLevel translator
Voltage - Supply(VCCA)800mV~4.5V
Data Rate100Mbps
Output SignalTTL
Voltage - Supply(VCCB)1.8V~5.5V
Channel TypeBidirectional
Number of Elements1
FeaturesAutomatic direction detection、Output enable high-impedance
Number of Circuits4
InterfaceSMBus、I2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Logic
  5. Translators, Level Shifters
  6. LSF0204RGYR
LSF0204RGYR

* Images are for reference only

LSF0204RGYR

Extended
Manufacturer

Texas Instruments

MFR.Part #
LSF0204RGYR
JLCPCB Part #
C140297
Package
VQFN-14-EP(3.5x3.5)
Description
-40℃~+125℃ 1 1.8V~5.5V 100Mbps 4 800mV~4.5V Auto Direction Detection Bidirectional Push-Pull、Open-drain TTL TTL VQFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSF0204RGYR

* Images are for reference only

LSF0204RGYR
Extended
Manufacturer

Texas Instruments

MFR.Part #
LSF0204RGYR
JLCPCB Part #
C140297
Package
VQFN-14-EP(3.5x3.5)
Description
-40℃~+125℃ 1 1.8V~5.5V 100Mbps 4 800mV~4.5V Auto Direction Detection Bidirectional Push-Pull、Open-drain TTL TTL VQFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LSF0204RGYR Specifications

LSF0204RGYR technical specifications, attributes, and parameters.

AttributesValue
CategoryLogic/Translators, Level Shifters
ManufacturerTexas Instruments
PackageVQFN-14-EP(3.5x3.5)
Operating Temperature-40℃~+125℃
Input SignalTTL
Output TypePush-Pull、Open-drain
Translator TypeLevel translator
Voltage - Supply(VCCA)800mV~4.5V
Data Rate100Mbps
Output SignalTTL
Voltage - Supply(VCCB)1.8V~5.5V
Channel TypeBidirectional
Number of Elements1
FeaturesAutomatic direction detection、Output enable high-impedance
Number of Circuits4
InterfaceSMBus、I2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LSF0204RGYR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LSF0204RGYR Documents

LSF0204RGYR datasheets or manufacturer documentation.

Datasheet: LSF0204RGYR Datasheet (PDF)

LSF0204RGYR Schematic Symbol & PCB Footprint

The LSF0204RGYR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.