


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 175kHz~225kHz、560kHz~700kHz | |
| Voltage - Supply | 8V~15V | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Flyback |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LM5020MM-1/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 175kHz~225kHz、560kHz~700kHz | |
| Voltage - Supply | 8V~15V | |
| Duty Cycle(Max) | 80% | |
| Working Mode | PWM Modulation | |
| Isolation | Non-Isolated | |
| Features | Under Voltage Protection、Over Current Protection、Soft-start、Overtemperature protection (OTP) | |
| Topology | Flyback |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM5020MM-1/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LM5020MM-1/NOPB datasheets or manufacturer documentation.
Datasheet: LM5020MM-1/NOPB Datasheet (PDF)
The LM5020MM-1/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.