


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Single Supply | 2.7V~12V | |
| Slew Rate | 1.4V/us | |
| Common Mode Rejection Ratio (CMRR) | 103dB | |
| Differential Voltage | ±6V | |
| Vcm - Common Mode Voltage | -2V~76V、-2V~42V | |
| Number of Channels | 1 | |
| Bandwidth | 950kHz | |
| Noise density(eN) | 117nV/√Hz@10kHz | |
| Quiescent Current | 600uA | |
| Features | High-side detection、Analog output interface、External shunt | |
| Ib - Input Bias Current | 13uA | |
| Gain | 100V/V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LMP8640MK-T/NOPB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Current Sense Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TSOT-23-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 900uV | |
| Input Offset Voltage Drift(Vos TC) | 2.6uV/℃ | |
| Single Supply | 2.7V~12V | |
| Slew Rate | 1.4V/us | |
| Common Mode Rejection Ratio (CMRR) | 103dB | |
| Differential Voltage | ±6V | |
| Vcm - Common Mode Voltage | -2V~76V、-2V~42V | |
| Number of Channels | 1 | |
| Bandwidth | 950kHz | |
| Noise density(eN) | 117nV/√Hz@10kHz | |
| Quiescent Current | 600uA | |
| Features | High-side detection、Analog output interface、External shunt | |
| Ib - Input Bias Current | 13uA | |
| Gain | 100V/V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LMP8640MK-T/NOPB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LMP8640MK-T/NOPB datasheets or manufacturer documentation.
Datasheet: LMP8640MK-T/NOPB Datasheet (PDF)
The LMP8640MK-T/NOPB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.