Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. STC
  6. STC10F08XE
STC10F08XE - 1
STC10F08XE - 2
STC10F08XE - 3
Extended1/3
* Images are for reference only
STC10F08XE
Attributes
Value
Manufacturer
STC Micro
MFR.Part #
STC10F08XE
JLCPCB Part #
C14021
Package
DIP-40
Description
0 0 0 0 0 0 0 0 0 0 1 2.1V ~ 3.6V 35MHz 36 512Bytes 5KB 8-Bit 8051 8KB FLASH DIP-40 STC ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/STC
ManufacturerSTC Micro
PackageDIP-40
Core Processor8051
Speed35MHz
Program Memory TypeFLASH
USB Device0
PWM0
RAM Size512Bytes
Number of I/O36
USB Host/OTG0
LCD0
SPI0
EEPROM Size5KB
CAN0
UART/USART1
A/D0
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size8KB
Voltage - Supply (Vcc/Vdd)2.1V ~ 3.6V
I2C(SMBUS/PMBUS)0
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. STC
  6. STC10F08XE
STC10F08XE

* Images are for reference only

STC10F08XE

Extended
Manufacturer

STC Micro

MFR.Part #
STC10F08XE
JLCPCB Part #
C14021
Package
DIP-40
Description
0 0 0 0 0 0 0 0 0 0 1 2.1V ~ 3.6V 35MHz 36 512Bytes 5KB 8-Bit 8051 8KB FLASH DIP-40 STC ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC10F08XE

* Images are for reference only

STC10F08XE
Extended
Manufacturer

STC Micro

MFR.Part #
STC10F08XE
JLCPCB Part #
C14021
Package
DIP-40
Description
0 0 0 0 0 0 0 0 0 0 1 2.1V ~ 3.6V 35MHz 36 512Bytes 5KB 8-Bit 8051 8KB FLASH DIP-40 STC ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

STC10F08XE Specifications

STC10F08XE technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/STC
ManufacturerSTC Micro
PackageDIP-40
Core Processor8051
Speed35MHz
Program Memory TypeFLASH
USB Device0
PWM0
RAM Size512Bytes
Number of I/O36
USB Host/OTG0
LCD0
SPI0
EEPROM Size5KB
CAN0
UART/USART1
A/D0
Ethernet0
D/A0
Core Size8-Bit
Program Memory Size8KB
Voltage - Supply (Vcc/Vdd)2.1V ~ 3.6V
I2C(SMBUS/PMBUS)0
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the STC10F08XE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

STC10F08XE Schematic Symbol & PCB Footprint

The STC10F08XE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.