PSP500JB-910R
Extended
* Images are for reference only
PSP500JB-910R
Attributes
Value
Manufacturer
MFR.Part #
PSP500JB-910R
JLCPCB Part #
C1401669
Package
Plugin,D6.4xL25mm
Description
-55℃~+350℃ 5W 910Ω Cement Resistor ±5% 插件,D6.4xL25mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D6.4xL25mm
Resistance910Ω
Operating Temperature-55℃~+350℃
Power(Watts)5W
TypeCement Resistor
Tolerance±5%