



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Ciss-Input Capacitance | 30pF | |
| Configuration | Standalone | |
| Drain Current (Idss) | 20mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 300Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2.25V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PMBFJ177,215 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/JFETs | |
| Manufacturer | Nexperia | |
| Package | SOT-23 | |
| Operating Temperature | -65℃~+150℃ | |
| Ciss-Input Capacitance | 30pF | |
| Configuration | Standalone | |
| Drain Current (Idss) | 20mA | |
| Number | 1 P-Channel | |
| FET Type | P-Channel | |
| Reverse Transfer Capacitance (Crss) | 4pF | |
| Gate-Source Breakdown Voltage (Vgss) | 30V | |
| Pd - Power Dissipation | 300mW | |
| RDS(on) | 300Ω | |
| Gate-Source Cutoff Voltage (VGS(off)) | 2.25V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PMBFJ177,215. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PMBFJ177,215 datasheets or manufacturer documentation.
Datasheet: PMBFJ177,215 Datasheet (PDF)
The PMBFJ177,215 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.