Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CH452L
CH452L - 1
CH452L - 2
CH452L - 3
Extended1/3
* Images are for reference only
CH452L
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH452L
JLCPCB Part #
C13995
Package
DIP-24
Description
100mA 20mA 3V~5V 8 Segment x 8 Digit Built-in display RAM、PWM dimming、Internal reset function I²C DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageDIP-24
Digit Drive Current100mA
Configuration8 Segment x 8 Digit
Voltage - Supply3V~5V
FeaturesBuilt-in display RAM、PWM dimming、Internal reset function
Segment Drive Current20mA
InterfaceI²C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. Digital Tube Drivers
  6. CH452L
CH452L

* Images are for reference only

CH452L

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH452L
JLCPCB Part #
C13995
Package
DIP-24
Description
100mA 20mA 3V~5V 8 Segment x 8 Digit Built-in display RAM、PWM dimming、Internal reset function I²C DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH452L

* Images are for reference only

CH452L
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH452L
JLCPCB Part #
C13995
Package
DIP-24
Description
100mA 20mA 3V~5V 8 Segment x 8 Digit Built-in display RAM、PWM dimming、Internal reset function I²C DIP-24 Digital Tube Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH452L Specifications

CH452L technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/Digital Tube Drivers
ManufacturerWCH(Jiangsu Qin Heng)
PackageDIP-24
Digit Drive Current100mA
Configuration8 Segment x 8 Digit
Voltage - Supply3V~5V
FeaturesBuilt-in display RAM、PWM dimming、Internal reset function
Segment Drive Current20mA
InterfaceI²C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH452L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH452L Documents

CH452L datasheets or manufacturer documentation.

Datasheet: CH452L Datasheet (PDF)

CH452L Schematic Symbol & PCB Footprint

The CH452L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.