Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SPED220200
SPED220200 - 1
SPED220200 - 2
SPED220200 - 3
Extended1/3
* Images are for reference only
SPED220200
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SPED220200
JLCPCB Part #
C139804
Package
Plugin
Description
-40℃~+85℃ 14.5V 1A 4.17N Latching PC Pin Round Plunger Through Hole White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force4.17N
Contact Current1A
Self Lock / No LockLatching
Voltage Rating14.5V
Termination StylePC Pin
Actuator StyleRound Plunger
Mounting TypeThrough Hole
Actuator/Cap ColorWhite
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Pushbutton Switches
  6. SPED220200
SPED220200

* Images are for reference only

SPED220200

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPED220200
JLCPCB Part #
C139804
Package
Plugin
Description
-40℃~+85℃ 14.5V 1A 4.17N Latching PC Pin Round Plunger Through Hole White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPED220200

* Images are for reference only

SPED220200
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SPED220200
JLCPCB Part #
C139804
Package
Plugin
Description
-40℃~+85℃ 14.5V 1A 4.17N Latching PC Pin Round Plunger Through Hole White 插件 Pushbutton Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPED220200 Specifications

SPED220200 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Pushbutton Switches
ManufacturerALPSALPINE
PackagePlugin
Operating Temperature-40℃~+85℃
Operating Force4.17N
Contact Current1A
Self Lock / No LockLatching
Voltage Rating14.5V
Termination StylePC Pin
Actuator StyleRound Plunger
Mounting TypeThrough Hole
Actuator/Cap ColorWhite
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPED220200. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPED220200 Documents

SPED220200 datasheets or manufacturer documentation.

Datasheet: SPED220200 Datasheet (PDF)

SPED220200 Schematic Symbol & PCB Footprint

The SPED220200 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.