Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKPGABE010
SKPGABE010 - 1
SKPGABE010 - 2
SKPGABE010 - 3
SKPGABE010 - 4
Extended1/4
* Images are for reference only
SKPGABE010
Attributes
Value
Manufacturer
ALPSALPINE
MFR.Part #
SKPGABE010
JLCPCB Part #
C139774
Package
SMD,6.6x6.3mm
Description
-40℃~+90℃ 12V 2.94N 50,000 cycles 5mA 5mm 6.3mm 6.6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical SMD,6.6x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,6.6x6.3mm
Operating Temperature-40℃~+90℃
Operating Force2.94N
Contact Current5mA
Length6.6mm
Termination StyleGull Wing
Voltage Rating12V
Life50,000 cycles
Actuator StyleRectangular Button
Switch Height5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. SKPGABE010
SKPGABE010

* Images are for reference only

SKPGABE010

Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKPGABE010
JLCPCB Part #
C139774
Package
SMD,6.6x6.3mm
Description
-40℃~+90℃ 12V 2.94N 50,000 cycles 5mA 5mm 6.3mm 6.6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical SMD,6.6x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKPGABE010

* Images are for reference only

SKPGABE010
Extended
Manufacturer

ALPSALPINE

MFR.Part #
SKPGABE010
JLCPCB Part #
C139774
Package
SMD,6.6x6.3mm
Description
-40℃~+90℃ 12V 2.94N 50,000 cycles 5mA 5mm 6.3mm 6.6mm Gull Wing No Rectangular Button SPST Surface Mount,Vertical SMD,6.6x6.3mm Tactile Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SKPGABE010 Specifications

SKPGABE010 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerALPSALPINE
PackageSMD,6.6x6.3mm
Operating Temperature-40℃~+90℃
Operating Force2.94N
Contact Current5mA
Length6.6mm
Termination StyleGull Wing
Voltage Rating12V
Life50,000 cycles
Actuator StyleRectangular Button
Switch Height5mm
CircuitSPST
With LampNo
Mounting TypeSurface Mount,Vertical
Width6.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SKPGABE010. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SKPGABE010 Documents

SKPGABE010 datasheets or manufacturer documentation.

Datasheet: SKPGABE010 Datasheet (PDF)

SKPGABE010 Schematic Symbol & PCB Footprint

The SKPGABE010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.