Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. TPL7407LPWR
TPL7407LPWR - 1
TPL7407LPWR - 2
TPL7407LPWR - 3
TPL7407LPWR - 4
Extended1/4
* Images are for reference only
TPL7407LPWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPL7407LPWR
JLCPCB Part #
C139664
Package
TSSOP-16
Description
-40℃~+150℃ 1.4V 10nA 10uA 30V 500mA 500nA 5pF MOS Seven channels TSSOP-16 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Number of Channels7
Voltage - Supply8.5V~40V
Input Logic Level - High1.5V
Output Current500mA
Input Logic Level - Low900mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. TPL7407LPWR
TPL7407LPWR

* Images are for reference only

TPL7407LPWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPL7407LPWR
JLCPCB Part #
C139664
Package
TSSOP-16
Description
-40℃~+150℃ 1.4V 10nA 10uA 30V 500mA 500nA 5pF MOS Seven channels TSSOP-16 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL7407LPWR

* Images are for reference only

TPL7407LPWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPL7407LPWR
JLCPCB Part #
C139664
Package
TSSOP-16
Description
-40℃~+150℃ 1.4V 10nA 10uA 30V 500mA 500nA 5pF MOS Seven channels TSSOP-16 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPL7407LPWR Specifications

TPL7407LPWR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerTexas Instruments
PackageTSSOP-16
Operating Temperature-40℃~+125℃
Number of Channels7
Voltage - Supply8.5V~40V
Input Logic Level - High1.5V
Output Current500mA
Input Logic Level - Low900mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPL7407LPWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPL7407LPWR Documents

TPL7407LPWR datasheets or manufacturer documentation.

Datasheet: TPL7407LPWR Datasheet (PDF)

TPL7407LPWR Schematic Symbol & PCB Footprint

The TPL7407LPWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.