Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. HT23F-DC5V-SDG
HT23F-DC5V-SDG - 1
HT23F-DC5V-SDG - 2
HT23F-DC5V-SDG - 3
Extended1/3
* Images are for reference only
HT23F-DC5V-SDG
Attributes
Value
Manufacturer
HTV(Ningbo Bo Yue Elec)
MFR.Part #
HT23F-DC5V-SDG
JLCPCB Part #
C139552
Package
DIP,12.5x7.5mm
Description
-30℃~+75℃ 100mΩ 150mW 1A@125VAC、2A@30VDC 5V 5ms 5ms 6 A set of conversions: 1C (Single-pole Double-throw Conversion) DIP,12.5x7.5mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerHTV(Ningbo Bo Yue Elec)
PackageDIP,12.5x7.5mm
Operating Temperature-30℃~+75℃
Switching Voltage(Max)30V@DC、125V@AC
Coil Resistance167Ω
Contact FormOne set of changeover: 1C (SPDT)
Coil Rated Power150mW
Length12.5mm
Operate Time5ms
Switching Current(Max)1A、2A
Coil Voltage5V
Number of Pins6
Release Time5ms
Height10.3mm
Contact Rating1A@125VAC、2A@30VDC
Contact Resistance100mΩ
Width7.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Signal Relays
  6. HT23F-DC5V-SDG
HT23F-DC5V-SDG

* Images are for reference only

HT23F-DC5V-SDG

Extended
Manufacturer

HTV(Ningbo Bo Yue Elec)

MFR.Part #
HT23F-DC5V-SDG
JLCPCB Part #
C139552
Package
DIP,12.5x7.5mm
Description
-30℃~+75℃ 100mΩ 150mW 1A@125VAC、2A@30VDC 5V 5ms 5ms 6 A set of conversions: 1C (Single-pole Double-throw Conversion) DIP,12.5x7.5mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT23F-DC5V-SDG

* Images are for reference only

HT23F-DC5V-SDG
Extended
Manufacturer

HTV(Ningbo Bo Yue Elec)

MFR.Part #
HT23F-DC5V-SDG
JLCPCB Part #
C139552
Package
DIP,12.5x7.5mm
Description
-30℃~+75℃ 100mΩ 150mW 1A@125VAC、2A@30VDC 5V 5ms 5ms 6 A set of conversions: 1C (Single-pole Double-throw Conversion) DIP,12.5x7.5mm Signal Relays ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT23F-DC5V-SDG Specifications

HT23F-DC5V-SDG technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerHTV(Ningbo Bo Yue Elec)
PackageDIP,12.5x7.5mm
Operating Temperature-30℃~+75℃
Switching Voltage(Max)30V@DC、125V@AC
Coil Resistance167Ω
Contact FormOne set of changeover: 1C (SPDT)
Coil Rated Power150mW
Length12.5mm
Operate Time5ms
Switching Current(Max)1A、2A
Coil Voltage5V
Number of Pins6
Release Time5ms
Height10.3mm
Contact Rating1A@125VAC、2A@30VDC
Contact Resistance100mΩ
Width7.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT23F-DC5V-SDG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT23F-DC5V-SDG Documents

HT23F-DC5V-SDG datasheets or manufacturer documentation.

Datasheet: HT23F-DC5V-SDG Datasheet (PDF)

HT23F-DC5V-SDG Schematic Symbol & PCB Footprint

The HT23F-DC5V-SDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.