


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(3x3) | |
| Supply Current (Iq) | 220uA | |
| Operating Temperature | -40℃~+125℃ | |
| Charge Current - Max | 3A | |
| Voltage - Supply | 4.5V~6.5V | |
| Features | Programmable charging current、Undervoltage lockout、Overcurrent Protection、Overvoltage protection、Output discharge function |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS2549RTET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | WQFN-16-EP(3x3) | |
| Supply Current (Iq) | 220uA | |
| Operating Temperature | -40℃~+125℃ | |
| Charge Current - Max | 3A | |
| Voltage - Supply | 4.5V~6.5V | |
| Features | Programmable charging current、Undervoltage lockout、Overcurrent Protection、Overvoltage protection、Output discharge function |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS2549RTET. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS2549RTET datasheets or manufacturer documentation.
Datasheet: TPS2549RTET Datasheet (PDF)
The TPS2549RTET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.