Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78L15ACPK
UA78L15ACPK - 1
UA78L15ACPK - 2
UA78L15ACPK - 3
Extended1/3
* Images are for reference only
UA78L15ACPK
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA78L15ACPK
JLCPCB Part #
C139411
Package
SOT-89-3
Description
0℃~+125℃@(Tj) 1 1.7V 100mA 15V 27V 34dB@(120Hz) 4.6mA 82uVrms Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)34dB@(120Hz)
standby current4.6mA
Operating Temperature0℃~+125℃@(Tj)
Noise82uVrms
Voltage - Supply27V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Voltage Dropout1.7V
Output Voltage15V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA78L15ACPK
UA78L15ACPK

* Images are for reference only

UA78L15ACPK

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78L15ACPK
JLCPCB Part #
C139411
Package
SOT-89-3
Description
0℃~+125℃@(Tj) 1 1.7V 100mA 15V 27V 34dB@(120Hz) 4.6mA 82uVrms Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78L15ACPK

* Images are for reference only

UA78L15ACPK
Extended
Manufacturer

Texas Instruments

MFR.Part #
UA78L15ACPK
JLCPCB Part #
C139411
Package
SOT-89-3
Description
0℃~+125℃@(Tj) 1 1.7V 100mA 15V 27V 34dB@(120Hz) 4.6mA 82uVrms Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA78L15ACPK Specifications

UA78L15ACPK technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageSOT-89-3
Power Supply Rejection Ratio (PSRR)34dB@(120Hz)
standby current4.6mA
Operating Temperature0℃~+125℃@(Tj)
Noise82uVrms
Voltage - Supply27V
Output TypeFixed
Output Current100mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Voltage Dropout1.7V
Output Voltage15V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA78L15ACPK. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA78L15ACPK Documents

UA78L15ACPK datasheets or manufacturer documentation.

Datasheet: UA78L15ACPK Datasheet (PDF)

UA78L15ACPK Schematic Symbol & PCB Footprint

The UA78L15ACPK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.