RSF3WSJT-73-510R
Extended
* Images are for reference only
RSF3WSJT-73-510R
Attributes
Value
Manufacturer
MFR.Part #
RSF3WSJT-73-510R
JLCPCB Part #
C1392315
Package
Plugin,D5xL15.5mm
Description
-55℃~+155℃ 3W 510Ω Metal Film Resistor ±300ppm/℃ ±5% 插件,D5xL15.5mm Through Hole Resistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Through Hole Resistors
ManufacturerYAGEO
PackagePlugin,D5xL15.5mm
Resistance510Ω
Operating Temperature-55℃~+155℃
Power(Watts)3W
TypeMetal Film Resistor
Tolerance±5%
Temperature Coefficient±300ppm/℃