


- Manufacturer
- MFR.Part #
- MBR10150CK
- JLCPCB Part #
- C138883
- Package
- TO-220AB-3
- Description
- -65℃~+175℃ 1 Pair Common Cathode 10uA@150V 125A 150V 5A 950mV@5A TO-220AB-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MOSPEC Semicon | |
| Package | TO-220AB-3 | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@150V |

* Images are for reference only
MBR10150CK
Extended- Manufacturer
- MFR.Part #
- MBR10150CK
- JLCPCB Part #
- C138883
- Package
- TO-220AB-3
- Description
- -65℃~+175℃ 1 Pair Common Cathode 10uA@150V 125A 150V 5A 950mV@5A TO-220AB-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MBR10150CK
- JLCPCB Part #
- C138883
- Package
- TO-220AB-3
- Description
- -65℃~+175℃ 1 Pair Common Cathode 10uA@150V 125A 150V 5A 950mV@5A TO-220AB-3 Schottky Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MBR10150CK Specifications
MBR10150CK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Schottky Diodes | |
| Manufacturer | MOSPEC Semicon | |
| Package | TO-220AB-3 | |
| Voltage - Forward(Vf@If) | 950mV@5A | |
| Non-Repetitive Peak Forward Surge Current | 125A | |
| Voltage - DC Reverse(Vr) | 150V | |
| Operating Junction Temperature Range | -65℃~+175℃ | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 5A | |
| Reverse Leakage Current (Ir) | 10uA@150V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MBR10150CK. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MBR10150CK Documents
MBR10150CK datasheets or manufacturer documentation.
Datasheet: MBR10150CK Datasheet (PDF)
MBR10150CK Schematic Symbol & PCB Footprint
The MBR10150CK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.