Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OBGZ10MP
OBGZ10MP - 1
OBGZ10MP - 2
OBGZ10MP - 3
Extended1/3
* Images are for reference only
OBGZ10MP
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OBGZ10MP
JLCPCB Part #
C138869
Package
SOT-23-6
Description
-20℃~+85℃ 10V~30V 60kHz~70kHz 75% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection PWM Modulation SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOT-23-6
Operating Temperature-20℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply10V~30V
Duty Cycle(Max)75%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OBGZ10MP
OBGZ10MP

* Images are for reference only

OBGZ10MP

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OBGZ10MP
JLCPCB Part #
C138869
Package
SOT-23-6
Description
-20℃~+85℃ 10V~30V 60kHz~70kHz 75% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection PWM Modulation SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OBGZ10MP

* Images are for reference only

OBGZ10MP
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OBGZ10MP
JLCPCB Part #
C138869
Package
SOT-23-6
Description
-20℃~+85℃ 10V~30V 60kHz~70kHz 75% Flyback Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection PWM Modulation SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OBGZ10MP Specifications

OBGZ10MP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOT-23-6
Operating Temperature-20℃~+85℃
Frequency - Switching60kHz~70kHz
Voltage - Supply10V~30V
Duty Cycle(Max)75%
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OBGZ10MP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OBGZ10MP Documents

OBGZ10MP datasheets or manufacturer documentation.

Datasheet: OBGZ10MP Datasheet (PDF)

OBGZ10MP Schematic Symbol & PCB Footprint

The OBGZ10MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.