Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2301WCPA
OB2301WCPA - 1
OB2301WCPA - 2
OB2301WCPA - 3
Extended1/3
* Images are for reference only
OB2301WCPA
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB2301WCPA
JLCPCB Part #
C138817
Package
SOP-8
Description
-40℃~+85℃ 200kHz 4V~5.5V 50V DCM、QR Flyback Under Voltage Protection、Constant Current Mode (CC)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching200kHz
Voltage - Supply4V~5.5V
Working ModeDCM、QR
FeaturesUnder Voltage Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown50V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2301WCPA
OB2301WCPA

* Images are for reference only

OB2301WCPA

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2301WCPA
JLCPCB Part #
C138817
Package
SOP-8
Description
-40℃~+85℃ 200kHz 4V~5.5V 50V DCM、QR Flyback Under Voltage Protection、Constant Current Mode (CC)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2301WCPA

* Images are for reference only

OB2301WCPA
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2301WCPA
JLCPCB Part #
C138817
Package
SOP-8
Description
-40℃~+85℃ 200kHz 4V~5.5V 50V DCM、QR Flyback Under Voltage Protection、Constant Current Mode (CC)、Constant Voltage (CV) SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2301WCPA Specifications

OB2301WCPA technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOP-8
Operating Temperature-40℃~+85℃
Frequency - Switching200kHz
Voltage - Supply4V~5.5V
Working ModeDCM、QR
FeaturesUnder Voltage Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Voltage - Breakdown50V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB2301WCPA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB2301WCPA Documents

OB2301WCPA datasheets or manufacturer documentation.

Datasheet: OB2301WCPA Datasheet (PDF)

OB2301WCPA Schematic Symbol & PCB Footprint

The OB2301WCPA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.