Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2301MP
OB2301MP - 1
OB2301MP - 2
OB2301MP - 3
Extended1/3
* Images are for reference only
OB2301MP
Attributes
Value
Manufacturer
OB(On-Bright Elec)
MFR.Part #
OB2301MP
JLCPCB Part #
C138816
Package
SOT-23-6
Description
SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOT-23-6
Operating Temperature-20℃~+85℃
Voltage - Supply4V~5.5V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesUnder Voltage Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. OB2301MP
OB2301MP

* Images are for reference only

OB2301MP

Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2301MP
JLCPCB Part #
C138816
Package
SOT-23-6
Description
SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2301MP

* Images are for reference only

OB2301MP
Extended
Manufacturer

OB(On-Bright Elec)

MFR.Part #
OB2301MP
JLCPCB Part #
C138816
Package
SOT-23-6
Description
SOT-23-6 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

OB2301MP Specifications

OB2301MP technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerOB(On-Bright Elec)
PackageSOT-23-6
Operating Temperature-20℃~+85℃
Voltage - Supply4V~5.5V
Feedback SystemSecondary-Side Feedback
Working ModeDCM、QR
IsolationIsolation
FeaturesUnder Voltage Protection、Constant Current Mode (CC)、Constant Voltage (CV)
TopologyFlyback
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the OB2301MP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

OB2301MP Documents

OB2301MP datasheets or manufacturer documentation.

Datasheet: OB2301MP Datasheet (PDF)

OB2301MP Schematic Symbol & PCB Footprint

The OB2301MP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.