


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,6.3x6mm | |
| Current - Saturation(Isat) | 280mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 280mA | |
| DC Resistance(DCR) | 1.3Ω |

* Images are for reference only
CLF6045NIT-471M-D
Extended- Manufacturer
- MFR.Part #
- CLF6045NIT-471M-D
- JLCPCB Part #
- C138619
- Package
- SMD,6.3x6mm
- Description
- 1.3Ω 280mA 280mA 470uH ±20% SMD,6.3x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- CLF6045NIT-471M-D
- JLCPCB Part #
- C138619
- Package
- SMD,6.3x6mm
- Description
- 1.3Ω 280mA 280mA 470uH ±20% SMD,6.3x6mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CLF6045NIT-471M-D Specifications
CLF6045NIT-471M-D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,6.3x6mm | |
| Current - Saturation(Isat) | 280mA | |
| Inductance | 470uH | |
| Tolerance | ±20% | |
| Current Rating | 280mA | |
| DC Resistance(DCR) | 1.3Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CLF6045NIT-471M-D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CLF6045NIT-471M-D Documents
CLF6045NIT-471M-D datasheets or manufacturer documentation.
Datasheet: CLF6045NIT-471M-D Datasheet (PDF)
CLF6045NIT-471M-D Schematic Symbol & PCB Footprint
The CLF6045NIT-471M-D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.