


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.8x12.5mm | |
| Current - Saturation(Isat) | 18.5A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current Rating | 14.4A | |
| DC Resistance(DCR) | 3.36mΩ |

* Images are for reference only
RLF12560T-1R0N140
Extended- Manufacturer
- MFR.Part #
- RLF12560T-1R0N140
- JLCPCB Part #
- C138476
- Package
- SMD,12.8x12.5mm
- Description
- 14.4A 18.5A 1uH 3.36mΩ ±30% SMD,12.8x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RLF12560T-1R0N140
- JLCPCB Part #
- C138476
- Package
- SMD,12.8x12.5mm
- Description
- 14.4A 18.5A 1uH 3.36mΩ ±30% SMD,12.8x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RLF12560T-1R0N140 Specifications
RLF12560T-1R0N140 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDK | |
| Package | SMD,12.8x12.5mm | |
| Current - Saturation(Isat) | 18.5A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current Rating | 14.4A | |
| DC Resistance(DCR) | 3.36mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RLF12560T-1R0N140. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RLF12560T-1R0N140 Documents
RLF12560T-1R0N140 datasheets or manufacturer documentation.
Datasheet: RLF12560T-1R0N140 Datasheet (PDF)
RLF12560T-1R0N140 Schematic Symbol & PCB Footprint
The RLF12560T-1R0N140 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.