Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D101K
10D101K - 1
10D101K - 2
10D101K - 3
10D101K - 4
Extended1/4
* Images are for reference only
10D101K
Attributes
Value
Manufacturer
Hongzhi Elec
MFR.Part #
10D101K
JLCPCB Part #
C136820
Package
Plugin,P=7.5mm
Description
1.7nF@1kHz 100V 2.5kA 3.5kJ 400mW 60V 85V 85V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=7.5mm
Varistor Voltage90V~110V
Energy9J
Maximum AC Volts60V
Clamping Voltage165V
Rated Wattage400mW
Capacitance1.7nF@1kHz
Maximum DC Volts85V
Peak Current2.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D101K
10D101K

* Images are for reference only

10D101K

Extended
Manufacturer

Hongzhi Elec

MFR.Part #
10D101K
JLCPCB Part #
C136820
Package
Plugin,P=7.5mm
Description
1.7nF@1kHz 100V 2.5kA 3.5kJ 400mW 60V 85V 85V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D101K

* Images are for reference only

10D101K
Extended
Manufacturer

Hongzhi Elec

MFR.Part #
10D101K
JLCPCB Part #
C136820
Package
Plugin,P=7.5mm
Description
1.7nF@1kHz 100V 2.5kA 3.5kJ 400mW 60V 85V 85V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D101K Specifications

10D101K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=7.5mm
Varistor Voltage90V~110V
Energy9J
Maximum AC Volts60V
Clamping Voltage165V
Rated Wattage400mW
Capacitance1.7nF@1kHz
Maximum DC Volts85V
Peak Current2.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D101K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D101K Documents

10D101K datasheets or manufacturer documentation.

Datasheet: 10D101K Datasheet (PDF)

10D101K Schematic Symbol & PCB Footprint

The 10D101K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.