Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D751K
10D751K - 1
10D751K - 2
10D751K - 3
10D751K - 4
Extended1/4
* Images are for reference only
10D751K
Attributes
Value
Manufacturer
Hongzhi Elec
MFR.Part #
10D751K
JLCPCB Part #
C136811
Package
Plugin,P=7.5mm
Description
1.24kA 130pF@1kHz 400mW 42.3J 460V 615V 615V 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=7.5mm
Varistor Voltage675V~825V
Energy42.3J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage400mW
Capacitance130pF@1kHz
Maximum DC Volts615V
Peak Current2.5kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D751K
10D751K

* Images are for reference only

10D751K

Extended
Manufacturer

Hongzhi Elec

MFR.Part #
10D751K
JLCPCB Part #
C136811
Package
Plugin,P=7.5mm
Description
1.24kA 130pF@1kHz 400mW 42.3J 460V 615V 615V 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D751K

* Images are for reference only

10D751K
Extended
Manufacturer

Hongzhi Elec

MFR.Part #
10D751K
JLCPCB Part #
C136811
Package
Plugin,P=7.5mm
Description
1.24kA 130pF@1kHz 400mW 42.3J 460V 615V 615V 750V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D751K Specifications

10D751K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=7.5mm
Varistor Voltage675V~825V
Energy42.3J
Maximum AC Volts460V
Clamping Voltage1.24kV
Rated Wattage400mW
Capacitance130pF@1kHz
Maximum DC Volts615V
Peak Current2.5kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D751K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D751K Documents

10D751K datasheets or manufacturer documentation.

Datasheet: 10D751K Datasheet (PDF)

10D751K Schematic Symbol & PCB Footprint

The 10D751K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.