Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 7D821K
7D821K - 1
7D821K - 2
7D821K - 3
7D821K - 4
Extended1/4
* Images are for reference only
7D821K
Attributes
Value
Manufacturer
Hongzhi Elec
MFR.Part #
7D821K
JLCPCB Part #
C136803
Package
Plugin,P=5mm
Description
1.2kA 1.355kV 250mW 34.4J 48pF@1kHz 510V 670V 738V~902V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=5mm
Varistor Voltage738V~902V
Energy34.4J
Maximum AC Volts510V
Clamping Voltage1.355kV
Rated Wattage250mW
Capacitance48pF@1kHz
Maximum DC Volts670V
Peak Current1.2kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 7D821K
7D821K

* Images are for reference only

7D821K

Extended
Manufacturer

Hongzhi Elec

MFR.Part #
7D821K
JLCPCB Part #
C136803
Package
Plugin,P=5mm
Description
1.2kA 1.355kV 250mW 34.4J 48pF@1kHz 510V 670V 738V~902V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7D821K

* Images are for reference only

7D821K
Extended
Manufacturer

Hongzhi Elec

MFR.Part #
7D821K
JLCPCB Part #
C136803
Package
Plugin,P=5mm
Description
1.2kA 1.355kV 250mW 34.4J 48pF@1kHz 510V 670V 738V~902V 插件,P=5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

7D821K Specifications

7D821K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerHongzhi Elec
PackagePlugin,P=5mm
Varistor Voltage738V~902V
Energy34.4J
Maximum AC Volts510V
Clamping Voltage1.355kV
Rated Wattage250mW
Capacitance48pF@1kHz
Maximum DC Volts670V
Peak Current1.2kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 7D821K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

7D821K Documents

7D821K datasheets or manufacturer documentation.

Datasheet: 7D821K Datasheet (PDF)

7D821K Schematic Symbol & PCB Footprint

The 7D821K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.