Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LD7575PN
LD7575PN - 1
LD7575PN - 2
Extended1/2
* Images are for reference only
LD7575PN
Attributes
Value
Manufacturer
Leadtrend Tech
MFR.Part #
LD7575PN
JLCPCB Part #
C13680
Package
DIP-8
Description
-40℃~+125℃ 11V~25V 500V 500mA 50kHz~130kHz 650mW 75% Isolation Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerLeadtrend Tech
PackageDIP-8
Operating Temperature-40℃~+125℃
Frequency - Switching50kHz~130kHz
Voltage - Supply11V~25V
Output Current500mA
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation、Audio noise elimination
TopologyFlyback
Pd - Power Dissipation650mW
Voltage - Breakdown500V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. LD7575PN
LD7575PN

* Images are for reference only

LD7575PN

Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD7575PN
JLCPCB Part #
C13680
Package
DIP-8
Description
-40℃~+125℃ 11V~25V 500V 500mA 50kHz~130kHz 650mW 75% Isolation Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD7575PN

* Images are for reference only

LD7575PN
Extended
Manufacturer

Leadtrend Tech

MFR.Part #
LD7575PN
JLCPCB Part #
C13680
Package
DIP-8
Description
-40℃~+125℃ 11V~25V 500V 500mA 50kHz~130kHz 650mW 75% Isolation Secondary-Side Feedback DIP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LD7575PN Specifications

LD7575PN technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerLeadtrend Tech
PackageDIP-8
Operating Temperature-40℃~+125℃
Frequency - Switching50kHz~130kHz
Voltage - Supply11V~25V
Output Current500mA
Duty Cycle(Max)75%
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation
IsolationIsolation
FeaturesOver Voltage Protection、Under Voltage Protection、Over Current Protection、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking、Slope compensation、Audio noise elimination
TopologyFlyback
Pd - Power Dissipation650mW
Voltage - Breakdown500V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LD7575PN. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LD7575PN Documents

LD7575PN datasheets or manufacturer documentation.

Datasheet: LD7575PN Datasheet (PDF)

LD7575PN Schematic Symbol & PCB Footprint

The LD7575PN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.