Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K2-1101ST-C4SA-01White
K2-1101ST-C4SA-01White - 1
K2-1101ST-C4SA-01White - 2
K2-1101ST-C4SA-01White - 3
K2-1101ST-C4SA-01White - 4
Extended1/4
* Images are for reference only
K2-1101ST-C4SA-01White
Attributes
Value
Manufacturer
Korean Hroparts Elec
MFR.Part #
K2-1101ST-C4SA-01White
JLCPCB Part #
C136739
Package
SMD,6x3.3mm
Description
-25℃~+85℃ 100,000 cycles 12V 2.5N 3.3mm 50mA 5mm 6mm Rectangular Button SPST Surface Mount,Vertical SMD,6x3.3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackageSMD,6x3.3mm
Operating Temperature-25℃~+85℃
Operating Force2.5N
Contact Current50mA
Length6mm
Voltage Rating12V
Life100,000 cycles
Actuator StyleRectangular Button
Switch Height5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. K2-1101ST-C4SA-01White
K2-1101ST-C4SA-01White

* Images are for reference only

K2-1101ST-C4SA-01White

Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K2-1101ST-C4SA-01White
JLCPCB Part #
C136739
Package
SMD,6x3.3mm
Description
-25℃~+85℃ 100,000 cycles 12V 2.5N 3.3mm 50mA 5mm 6mm Rectangular Button SPST Surface Mount,Vertical SMD,6x3.3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K2-1101ST-C4SA-01White

* Images are for reference only

K2-1101ST-C4SA-01White
Extended
Manufacturer

Korean Hroparts Elec

MFR.Part #
K2-1101ST-C4SA-01White
JLCPCB Part #
C136739
Package
SMD,6x3.3mm
Description
-25℃~+85℃ 100,000 cycles 12V 2.5N 3.3mm 50mA 5mm 6mm Rectangular Button SPST Surface Mount,Vertical SMD,6x3.3mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

K2-1101ST-C4SA-01White Specifications

K2-1101ST-C4SA-01White technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerKorean Hroparts Elec
PackageSMD,6x3.3mm
Operating Temperature-25℃~+85℃
Operating Force2.5N
Contact Current50mA
Length6mm
Voltage Rating12V
Life100,000 cycles
Actuator StyleRectangular Button
Switch Height5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Width3.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K2-1101ST-C4SA-01White. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

K2-1101ST-C4SA-01White Documents

K2-1101ST-C4SA-01White datasheets or manufacturer documentation.

Datasheet: K2-1101ST-C4SA-01White Datasheet (PDF)

K2-1101ST-C4SA-01White Schematic Symbol & PCB Footprint

The K2-1101ST-C4SA-01White schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.