
- Manufacturer
- MFR.Part #
- 768205171DP
- JLCPCB Part #
- C1364013
- Package
- SOIC-20-5.6mm
- Description
- 100mW 20 200Ω、1.5kΩ 36 ±0.5% ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SOIC-20-5.6mm | |
| Resistance | 200Ω、1.5kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 36 | |
| Tolerance | ±0.5% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±100ppm/℃ |

* Images are for reference only
768205171DP
Extended- Manufacturer
- MFR.Part #
- 768205171DP
- JLCPCB Part #
- C1364013
- Package
- SOIC-20-5.6mm
- Description
- 100mW 20 200Ω、1.5kΩ 36 ±0.5% ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 768205171DP
- JLCPCB Part #
- C1364013
- Package
- SOIC-20-5.6mm
- Description
- 100mW 20 200Ω、1.5kΩ 36 ±0.5% ±100ppm/℃ SOIC-20-5.6mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
768205171DP Specifications
768205171DP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | CTS Electronic Components | |
| Package | SOIC-20-5.6mm | |
| Resistance | 200Ω、1.5kΩ | |
| Power(Watts) | 100mW | |
| Number of Resistors | 36 | |
| Tolerance | ±0.5% | |
| Number of Pins | 20 | |
| Temperature Coefficient | ±100ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 768205171DP. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

768205171DP Documents
768205171DP datasheets or manufacturer documentation.
Datasheet: 768205171DP Datasheet (PDF)
768205171DP Schematic Symbol & PCB Footprint
The 768205171DP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.