
- Manufacturer
- MFR.Part #
- Y5076V0169AA9L
- JLCPCB Part #
- C1363609
- Package
- SIP-3-2.54mm
- Description
- 1kΩ、13kΩ 2 3 ±0.05% ±0.1ppm/℃ SIP-3-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SIP-3-2.54mm | |
| Resistance | 1kΩ、13kΩ | |
| Number of Resistors | 2 | |
| Tolerance | ±0.05% | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±0.1ppm/℃ |

* Images are for reference only
Y5076V0169AA9L
Extended- Manufacturer
- MFR.Part #
- Y5076V0169AA9L
- JLCPCB Part #
- C1363609
- Package
- SIP-3-2.54mm
- Description
- 1kΩ、13kΩ 2 3 ±0.05% ±0.1ppm/℃ SIP-3-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- Y5076V0169AA9L
- JLCPCB Part #
- C1363609
- Package
- SIP-3-2.54mm
- Description
- 1kΩ、13kΩ 2 3 ±0.05% ±0.1ppm/℃ SIP-3-2.54mm Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
Y5076V0169AA9L Specifications
Y5076V0169AA9L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | Vishay Intertech | |
| Package | SIP-3-2.54mm | |
| Resistance | 1kΩ、13kΩ | |
| Number of Resistors | 2 | |
| Tolerance | ±0.05% | |
| Number of Pins | 3 | |
| Temperature Coefficient | ±0.1ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the Y5076V0169AA9L. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

Y5076V0169AA9L Documents
Y5076V0169AA9L datasheets or manufacturer documentation.
Datasheet: Y5076V0169AA9L Datasheet (PDF)
Y5076V0169AA9L Schematic Symbol & PCB Footprint
The Y5076V0169AA9L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.