SLF7045T-331MR25-PF - 1
SLF7045T-331MR25-PF - 2
SLF7045T-331MR25-PF - 3
Extended1/3
* Images are for reference only
SLF7045T-331MR25-PF
Attributes
Value
Manufacturer
MFR.Part #
SLF7045T-331MR25-PF
JLCPCB Part #
C136202
Package
SMD,7x7mm
Description
250mA 250mA 330uH 888mΩ ±20% SMD,7x7mm Power Inductors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerTDK
PackageSMD,7x7mm
Current - Saturation(Isat)250mA
Inductance330uH
Tolerance±20%
Current Rating250mA
Application GradeConsumer grade
DC Resistance(DCR)888mΩ