Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA7805CKCT
UA7805CKCT - 1
UA7805CKCT - 2
UA7805CKCT - 3
Extended1/3
* Images are for reference only
UA7805CKCT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
UA7805CKCT
JLCPCB Part #
C135989
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 25V 2V@(1A) 4.2mA 40uV 5V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-220
Power Supply Rejection Ratio (PSRR)68dB@(120Hz)
standby current4.2mA
Operating Temperature0℃~+125℃@(Tj)
Noise40uV
Output TypeFixed
Voltage - Supply25V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. UA7805CKCT
UA7805CKCT

* Images are for reference only

UA7805CKCT

Extended
Manufacturer

Texas Instruments

MFR.Part #
UA7805CKCT
JLCPCB Part #
C135989
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 25V 2V@(1A) 4.2mA 40uV 5V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA7805CKCT

* Images are for reference only

UA7805CKCT
Extended
Manufacturer

Texas Instruments

MFR.Part #
UA7805CKCT
JLCPCB Part #
C135989
Package
TO-220
Description
0℃~+125℃@(Tj) 1 1.5A 25V 2V@(1A) 4.2mA 40uV 5V 68dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection、Enable、Short Circuit Protection Positive TO-220 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UA7805CKCT Specifications

UA7805CKCT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTexas Instruments
PackageTO-220
Power Supply Rejection Ratio (PSRR)68dB@(120Hz)
standby current4.2mA
Operating Temperature0℃~+125℃@(Tj)
Noise40uV
Output TypeFixed
Voltage - Supply25V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Input overvoltage protection
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UA7805CKCT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UA7805CKCT Documents

UA7805CKCT datasheets or manufacturer documentation.

Datasheet: UA7805CKCT Datasheet (PDF)

UA7805CKCT Schematic Symbol & PCB Footprint

The UA7805CKCT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.