


- Manufacturer
- MFR.Part #
- ZY2405WRFCS-3W
- JLCPCB Part #
- C135929
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10mA 12.2mm 18V~36V 200kHz 22.2mm 2200uF 3W 3kV 50mVp-p 5V 600mA 79% 9.2mm Short Circuit Protection 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Length | 22.2mm | |
| Capacitive Load(Max) | 2200uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 200kHz | |
| Height | 12.2mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 9.2mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 50mVp-p |

* Images are for reference only
ZY2405WRFCS-3W
Extended- Manufacturer
- MFR.Part #
- ZY2405WRFCS-3W
- JLCPCB Part #
- C135929
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10mA 12.2mm 18V~36V 200kHz 22.2mm 2200uF 3W 3kV 50mVp-p 5V 600mA 79% 9.2mm Short Circuit Protection 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ZY2405WRFCS-3W
- JLCPCB Part #
- C135929
- Package
- Plugin
- Description
- -40℃~+85℃ 1 10mA 12.2mm 18V~36V 200kHz 22.2mm 2200uF 3W 3kV 50mVp-p 5V 600mA 79% 9.2mm Short Circuit Protection 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZY2405WRFCS-3W Specifications
ZY2405WRFCS-3W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | ZLG Zhiyuan Elec | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Output Current(Max) | 600mA | |
| Output Power | 3W | |
| Isolation Voltage(Vrms) | 3kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 79% | |
| Length | 22.2mm | |
| Capacitive Load(Max) | 2200uF | |
| Voltage - Supply | 18V~36V | |
| Frequency | 200kHz | |
| Height | 12.2mm | |
| Features | Short Circuit Protection、Automatic fault recovery | |
| Width | 9.2mm | |
| Output Voltage | 5V | |
| Quiescent Supply Current | 10mA | |
| Ripple Noise | 50mVp-p |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZY2405WRFCS-3W. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZY2405WRFCS-3W Documents
ZY2405WRFCS-3W datasheets or manufacturer documentation.
Datasheet: ZY2405WRFCS-3W Datasheet (PDF)
ZY2405WRFCS-3W Schematic Symbol & PCB Footprint
The ZY2405WRFCS-3W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.