Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL9120IRTAZ
ISL9120IRTAZ - 1
ISL9120IRTAZ - 2
ISL9120IRTAZ - 3
Extended1/3
* Images are for reference only
ISL9120IRTAZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL9120IRTAZ
JLCPCB Part #
C1356413
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~5.5V 1V~5.2V 800mA Adjustable Buck-Boost Buck-Boost Built-in QFN-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Output Current800mA
Quiescent Current41uA
FeaturesLight load efficient mode、Output discharge
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1V~5.2V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL9120IRTAZ
ISL9120IRTAZ

* Images are for reference only

ISL9120IRTAZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL9120IRTAZ
JLCPCB Part #
C1356413
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~5.5V 1V~5.2V 800mA Adjustable Buck-Boost Buck-Boost Built-in QFN-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL9120IRTAZ

* Images are for reference only

ISL9120IRTAZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL9120IRTAZ
JLCPCB Part #
C1356413
Package
QFN-12-EP(3x3)
Description
-40℃~+85℃@(TA) 1 1.8V~5.5V 1V~5.2V 800mA Adjustable Buck-Boost Buck-Boost Built-in QFN-12-EP(3x3) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL9120IRTAZ Specifications

ISL9120IRTAZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-12-EP(3x3)
Operating Temperature-40℃~+85℃@(TA)
FunctionBuck-Boost
Output TypeAdjustable
Voltage - Supply1.8V~5.5V
Output Current800mA
Quiescent Current41uA
FeaturesLight load efficient mode、Output discharge
Switch tube (built-in/external)Built-in
TopologyBuck-Boost
Output Voltage1V~5.2V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL9120IRTAZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL9120IRTAZ Documents

ISL9120IRTAZ datasheets or manufacturer documentation.

Datasheet: ISL9120IRTAZ Datasheet (PDF)

ISL9120IRTAZ Schematic Symbol & PCB Footprint

The ISL9120IRTAZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.