
- Manufacturer
- MFR.Part #
- TL499ACPG4
- JLCPCB Part #
- C1356381
- Package
- PDIP-8
- Description
- -20℃~+85℃@(TA) 1 1A 1V~10V 2.9V~30V Adjustable Boost Boost Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Voltage - Supply | 1V~10V | |
| Output Type | Adjustable | |
| Output Current | 1A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.9V~30V | |
| Number of Outputs | 1 |

* Images are for reference only
TL499ACPG4
Extended- Manufacturer
- MFR.Part #
- TL499ACPG4
- JLCPCB Part #
- C1356381
- Package
- PDIP-8
- Description
- -20℃~+85℃@(TA) 1 1A 1V~10V 2.9V~30V Adjustable Boost Boost Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TL499ACPG4
- JLCPCB Part #
- C1356381
- Package
- PDIP-8
- Description
- -20℃~+85℃@(TA) 1 1A 1V~10V 2.9V~30V Adjustable Boost Boost Built-in No PDIP-8 DC-DC Converters ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TL499ACPG4 Specifications
TL499ACPG4 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | PDIP-8 | |
| Operating Temperature | -20℃~+85℃@(TA) | |
| Function | Boost | |
| Synchronous Rectifier | No | |
| Voltage - Supply | 1V~10V | |
| Output Type | Adjustable | |
| Output Current | 1A | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Boost | |
| Output Voltage | 2.9V~30V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL499ACPG4. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TL499ACPG4 Schematic Symbol & PCB Footprint
The TL499ACPG4 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.