
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 4Ω | |
| Operating Voltage | 900mV~1.8V | |
| Output Current | 20mA | |
| Quiescent Current | 2uA | |
| Features | Charge pump / inverting topology switching、Low-power standby | |
| Switching Frequency | 700kHz | |
| Output Voltage | 3V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS60311DGS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-10-0.5mm | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 4Ω | |
| Operating Voltage | 900mV~1.8V | |
| Output Current | 20mA | |
| Quiescent Current | 2uA | |
| Features | Charge pump / inverting topology switching、Low-power standby | |
| Switching Frequency | 700kHz | |
| Output Voltage | 3V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60311DGS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS60311DGS datasheets or manufacturer documentation.
Datasheet: TPS60311DGS Datasheet (PDF)
The TPS60311DGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.