Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL95338HRTZ
ISL95338HRTZ
Extended
* Images are for reference only
ISL95338HRTZ
Attributes
Value
Manufacturer
RENESAS
MFR.Part #
ISL95338HRTZ
JLCPCB Part #
C1356228
Package
QFN-32-EP(4x4)
Description
Buck-Boost QFN-32-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-32-EP(4x4)
Operating Temperature-10℃~+100℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply3.8V~24V
Output TypeAdjustable
Output Current6A
Quiescent Current130uA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage4V~20V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. ISL95338HRTZ
ISL95338HRTZ

* Images are for reference only

ISL95338HRTZ

Extended
Manufacturer

RENESAS

MFR.Part #
ISL95338HRTZ
JLCPCB Part #
C1356228
Package
QFN-32-EP(4x4)
Description
Buck-Boost QFN-32-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL95338HRTZ

* Images are for reference only

ISL95338HRTZ
Extended
Manufacturer

RENESAS

MFR.Part #
ISL95338HRTZ
JLCPCB Part #
C1356228
Package
QFN-32-EP(4x4)
Description
Buck-Boost QFN-32-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ISL95338HRTZ Specifications

ISL95338HRTZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRENESAS
PackageQFN-32-EP(4x4)
Operating Temperature-10℃~+100℃
FunctionBuck-Boost
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply3.8V~24V
Output TypeAdjustable
Output Current6A
Quiescent Current130uA
FeaturesOvercurrent Protection、Output discharge、Adjustable soft-start、Operating status indication、Adjustable current limiting、External compensation、Built-in LDO regulator
Switch tube (built-in/external)External
TopologyBuck-Boost
Output Voltage4V~20V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL95338HRTZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ISL95338HRTZ Documents

ISL95338HRTZ datasheets or manufacturer documentation.

Datasheet: ISL95338HRTZ Datasheet (PDF)

ISL95338HRTZ Schematic Symbol & PCB Footprint

The ISL95338HRTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.