TPS60301DGS
Extended
* Images are for reference only
TPS60301DGS
Attributes
Value
Manufacturer
MFR.Part #
TPS60301DGS
JLCPCB Part #
C1356179
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 20mA 35uA 3V 700kHz 90% 900mV~1.8V Charge pump / inverting topology switching、Low ripple / low noise architecture、Output short-circuit protection、Low-power standby、Load disconnect Support boost converter VSSOP-10-0.5mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Functionboost converter
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage900mV~1.8V
Output Current20mA
Quiescent Current35uA
FeaturesCharge pump / inverting topology switching、Low ripple / low noise architecture、Output short-circuit protection、Low-power standby、Load disconnect
Switching Frequency700kHz
Energy Efficiency90%
Output Voltage3V