Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60201DGS
TPS60201DGS
Extended
* Images are for reference only
TPS60201DGS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS60201DGS
JLCPCB Part #
C1356006
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 1.6V~3.6V 100mA 3.3V 300kHz 35uA 90% boost converter VSSOP-10-0.5mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Functionboost converter
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage1.6V~3.6V
Output Current100mA
Quiescent Current35uA
FeaturesLow ripple / low noise architecture、Low-power standby、Digital control、Load disconnect
Switching Frequency300kHz
Energy Efficiency90%
Output Voltage3.3V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Charge Pumps
  6. TPS60201DGS
TPS60201DGS

* Images are for reference only

TPS60201DGS

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60201DGS
JLCPCB Part #
C1356006
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 1.6V~3.6V 100mA 3.3V 300kHz 35uA 90% boost converter VSSOP-10-0.5mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60201DGS

* Images are for reference only

TPS60201DGS
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS60201DGS
JLCPCB Part #
C1356006
Package
VSSOP-10-0.5mm
Description
-40℃~+85℃ 1.6V~3.6V 100mA 3.3V 300kHz 35uA 90% boost converter VSSOP-10-0.5mm Charge Pumps ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS60201DGS Specifications

TPS60201DGS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Charge Pumps
ManufacturerTexas Instruments
PackageVSSOP-10-0.5mm
Functionboost converter
Operating Temperature-40℃~+85℃
PFM ModeSupport
Operating Voltage1.6V~3.6V
Output Current100mA
Quiescent Current35uA
FeaturesLow ripple / low noise architecture、Low-power standby、Digital control、Load disconnect
Switching Frequency300kHz
Energy Efficiency90%
Output Voltage3.3V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60201DGS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS60201DGS Documents

TPS60201DGS datasheets or manufacturer documentation.

Datasheet: TPS60201DGS Datasheet (PDF)

TPS60201DGS Schematic Symbol & PCB Footprint

The TPS60201DGS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.