
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~3.6V | |
| Output Current | 200mA | |
| Quiescent Current | 55uA | |
| Features | Charge pump / inverting topology switching、Output short-circuit protection、Low-power standby、Load disconnect | |
| Switching Frequency | 450kHz | |
| Output Voltage | 3.17V~3.47V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS60121PWP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | HTSSOP-20-EP | |
| Function | boost converter | |
| Operating Temperature | -40℃~+85℃ | |
| PFM Mode | Support | |
| Operating Voltage | 1.8V~3.6V | |
| Output Current | 200mA | |
| Quiescent Current | 55uA | |
| Features | Charge pump / inverting topology switching、Output short-circuit protection、Low-power standby、Load disconnect | |
| Switching Frequency | 450kHz | |
| Output Voltage | 3.17V~3.47V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS60121PWP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS60121PWP datasheets or manufacturer documentation.
Datasheet: TPS60121PWP Datasheet (PDF)
The TPS60121PWP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.