


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 10Ω | |
| Operating Voltage | 3.5V~15V | |
| Output Current | 100mA | |
| Quiescent Current | 2.5mA | |
| Features | Low-power standby、Adaptive switching frequency | |
| Switching Frequency | 25kHz | |
| Output Voltage | -5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LT1054IDW technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Charge Pumps | |
| Manufacturer | Texas Instruments | |
| Package | SOIC-16-300mil | |
| Function | Inverted | |
| Operating Temperature | -40℃~+85℃ | |
| Output Resistance | 10Ω | |
| Operating Voltage | 3.5V~15V | |
| Output Current | 100mA | |
| Quiescent Current | 2.5mA | |
| Features | Low-power standby、Adaptive switching frequency | |
| Switching Frequency | 25kHz | |
| Output Voltage | -5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LT1054IDW. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LT1054IDW datasheets or manufacturer documentation.
Datasheet: LT1054IDW Datasheet (PDF)
The LT1054IDW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.