Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L4973V5.1
L4973V5.1 - 1
L4973V5.1 - 2
L4973V5.1 - 3
Extended1/3
* Images are for reference only
L4973V5.1
Attributes
Value
Manufacturer
STMicroelectronics
MFR.Part #
L4973V5.1
JLCPCB Part #
C1355637
Package
DIP-18
Description
-40℃~+150℃@(TJ) 1 3.5A 300kHz 4mA 5.1V~50V 8V~55V Adjustable and Fixed Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting Step-down type DIP-18 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageDIP-18
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching300kHz
Output TypeAdjustable and Fixed
Voltage - Supply8V~55V
Output Current3.5A
Quiescent Current4mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.1V~50V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. L4973V5.1
L4973V5.1

* Images are for reference only

L4973V5.1

Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4973V5.1
JLCPCB Part #
C1355637
Package
DIP-18
Description
-40℃~+150℃@(TJ) 1 3.5A 300kHz 4mA 5.1V~50V 8V~55V Adjustable and Fixed Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting Step-down type DIP-18 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4973V5.1

* Images are for reference only

L4973V5.1
Extended
Manufacturer

STMicroelectronics

MFR.Part #
L4973V5.1
JLCPCB Part #
C1355637
Package
DIP-18
Description
-40℃~+150℃@(TJ) 1 3.5A 300kHz 4mA 5.1V~50V 8V~55V Adjustable and Fixed Buck Built-in No Overcurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting Step-down type DIP-18 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

L4973V5.1 Specifications

L4973V5.1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerSTMicroelectronics
PackageDIP-18
Operating Temperature-40℃~+150℃@(TJ)
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching300kHz
Output TypeAdjustable and Fixed
Voltage - Supply8V~55V
Output Current3.5A
Quiescent Current4mA
FeaturesOvercurrent Protection、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage5.1V~50V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L4973V5.1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

L4973V5.1 Documents

L4973V5.1 datasheets or manufacturer documentation.

Datasheet: L4973V5.1 Datasheet (PDF)

L4973V5.1 Schematic Symbol & PCB Footprint

The L4973V5.1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.