Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TL7700CPS
TL7700CPS - 1
TL7700CPS - 2
TL7700CPS - 3
TL7700CPS - 4
Extended1/4
* Images are for reference only
TL7700CPS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TL7700CPS
JLCPCB Part #
C1354817
Package
SO-8-208mil
Description
-40℃~+85℃@(TA) 1 1.8V~40V 10us 600uA Active Low Open-drain Voltage monitor SO-8-208mil Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSO-8-208mil
FunctionLagging function、Programmable threshold/delay
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout10us
Threshold Voltage500mV
Voltage - Supply1.8V~40V
Output TypeOpen-drain
Quiescent Current600uA
Reset Active LevelActive Low
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Supervisor and Reset ICs
  6. TL7700CPS
TL7700CPS

* Images are for reference only

TL7700CPS

Extended
Manufacturer

Texas Instruments

MFR.Part #
TL7700CPS
JLCPCB Part #
C1354817
Package
SO-8-208mil
Description
-40℃~+85℃@(TA) 1 1.8V~40V 10us 600uA Active Low Open-drain Voltage monitor SO-8-208mil Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL7700CPS

* Images are for reference only

TL7700CPS
Extended
Manufacturer

Texas Instruments

MFR.Part #
TL7700CPS
JLCPCB Part #
C1354817
Package
SO-8-208mil
Description
-40℃~+85℃@(TA) 1 1.8V~40V 10us 600uA Active Low Open-drain Voltage monitor SO-8-208mil Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TL7700CPS Specifications

TL7700CPS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerTexas Instruments
PackageSO-8-208mil
FunctionLagging function、Programmable threshold/delay
Operating Temperature-40℃~+85℃@(TA)
Number of Voltages Monitored1
ChipTypeVoltage monitor
Reset Timeout10us
Threshold Voltage500mV
Voltage - Supply1.8V~40V
Output TypeOpen-drain
Quiescent Current600uA
Reset Active LevelActive Low
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TL7700CPS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TL7700CPS Documents

TL7700CPS datasheets or manufacturer documentation.

Datasheet: TL7700CPS Datasheet (PDF)

TL7700CPS Schematic Symbol & PCB Footprint

The TL7700CPS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.