
- Manufacturer
- MFR.Part #
- MAX6864UK31D3S+T
- JLCPCB Part #
- C1354326
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 225ms 3.075V Active Low Power Supervisor Push-pull Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 225ms | |
| Threshold Voltage | 3.075V | |
| Voltage - Supply | 1.2V~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |

* Images are for reference only
MAX6864UK31D3S+T
Extended- Manufacturer
- MFR.Part #
- MAX6864UK31D3S+T
- JLCPCB Part #
- C1354326
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 225ms 3.075V Active Low Power Supervisor Push-pull Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6864UK31D3S+T
- JLCPCB Part #
- C1354326
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 1.2V~5.5V 225ms 3.075V Active Low Power Supervisor Push-pull Yes Yes SOT-23-5 Supervisor and Reset ICs ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6864UK31D3S+T Specifications
MAX6864UK31D3S+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOT-23-5 | |
| Function | Watchdog timer、Manual reset input | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Number of Voltages Monitored | 1 | |
| ChipType | Voltage monitor | |
| Reset Timeout | 225ms | |
| Threshold Voltage | 3.075V | |
| Voltage - Supply | 1.2V~5.5V | |
| Output Type | Push-pull | |
| Reset Active Level | Active Low |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6864UK31D3S+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6864UK31D3S+T Documents
MAX6864UK31D3S+T datasheets or manufacturer documentation.
Datasheet: MAX6864UK31D3S+T Datasheet (PDF)
MAX6864UK31D3S+T Schematic Symbol & PCB Footprint
The MAX6864UK31D3S+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.