MAX6381XR26D2+
Extended
* Images are for reference only
MAX6381XR26D2+
Attributes
Value
MFR.Part #
MAX6381XR26D2+
JLCPCB Part #
C1354167
Package
SC-70-3
Description
-40℃~+125℃@(TA) 1 2.63V 20ms Push-pull SC-70-3 Supervisor and Reset ICs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Supervisor and Reset ICs
ManufacturerAnalog Devices Inc./Maxim Integrated
PackageSC-70-3
Operating Temperature-40℃~+125℃@(TA)
Number of Voltages Monitored1
Reset Timeout20ms
Threshold Voltage2.63V
Output TypePush-pull