Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD2018-150
ASMD2018-150 - 1
ASMD2018-150 - 2
ASMD2018-150 - 3
ASMD2018-150 - 4
Extended1/4
* Images are for reference only
ASMD2018-150
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
ASMD2018-150
JLCPCB Part #
C135371
Package
2018
Description
-40℃~+85℃ 0.85mm 1.4W 1.5A 15V 170mΩ 1s 3A 4.45mm 40A 5.45mm 50mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package2018
Voltage - Max15V
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Time to Trip(Max)1s
Length5.45mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height0.85mm
Current - Max40A
Width4.45mm
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD2018-150
ASMD2018-150

* Images are for reference only

ASMD2018-150

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD2018-150
JLCPCB Part #
C135371
Package
2018
Description
-40℃~+85℃ 0.85mm 1.4W 1.5A 15V 170mΩ 1s 3A 4.45mm 40A 5.45mm 50mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD2018-150

* Images are for reference only

ASMD2018-150
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD2018-150
JLCPCB Part #
C135371
Package
2018
Description
-40℃~+85℃ 0.85mm 1.4W 1.5A 15V 170mΩ 1s 3A 4.45mm 40A 5.45mm 50mΩ 2018 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD2018-150 Specifications

ASMD2018-150 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package2018
Voltage - Max15V
Power Dissipation1.4W
Operating Temperature-40℃~+85℃
Time to Trip(Max)1s
Length5.45mm
Resistance - Initial (Ri) (Min)50mΩ
Trip Current3A
Hold Current1.5A
Height0.85mm
Current - Max40A
Width4.45mm
Resistance - Post Trip (R1) (Max)170mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMD2018-150. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMD2018-150 Documents

ASMD2018-150 datasheets or manufacturer documentation.

Datasheet: ASMD2018-150 Datasheet (PDF)

ASMD2018-150 Schematic Symbol & PCB Footprint

The ASMD2018-150 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.