Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD1210-075
ASMD1210-075 - 1
ASMD1210-075 - 2
ASMD1210-075 - 3
Extended1/3
* Images are for reference only
ASMD1210-075
Attributes
Value
Manufacturer
Shenzhen JDT Fuse
MFR.Part #
ASMD1210-075
JLCPCB Part #
C135349
Package
1210
Description
-40℃~+85℃ 1.1mm 1.5A 100A 100ms 2.8mm 3.5mm 400mΩ 600mW 6V 70mΩ 750mA 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)100ms
Length3.5mm
Resistance - Initial (Ri) (Min)70mΩ
Trip Current1.5A
Hold Current750mA
Height1.1mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. ASMD1210-075
ASMD1210-075

* Images are for reference only

ASMD1210-075

Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD1210-075
JLCPCB Part #
C135349
Package
1210
Description
-40℃~+85℃ 1.1mm 1.5A 100A 100ms 2.8mm 3.5mm 400mΩ 600mW 6V 70mΩ 750mA 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD1210-075

* Images are for reference only

ASMD1210-075
Extended
Manufacturer

Shenzhen JDT Fuse

MFR.Part #
ASMD1210-075
JLCPCB Part #
C135349
Package
1210
Description
-40℃~+85℃ 1.1mm 1.5A 100A 100ms 2.8mm 3.5mm 400mΩ 600mW 6V 70mΩ 750mA 1210 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASMD1210-075 Specifications

ASMD1210-075 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen JDT Fuse
Package1210
Power Dissipation600mW
Operating Temperature-40℃~+85℃
Voltage - Max6V
Time to Trip(Max)100ms
Length3.5mm
Resistance - Initial (Ri) (Min)70mΩ
Trip Current1.5A
Hold Current750mA
Height1.1mm
Current - Max100A
Width2.8mm
Resistance - Post Trip (R1) (Max)400mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASMD1210-075. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASMD1210-075 Documents

ASMD1210-075 datasheets or manufacturer documentation.

Datasheet: ASMD1210-075 Datasheet (PDF)

ASMD1210-075 Schematic Symbol & PCB Footprint

The ASMD1210-075 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.