
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 17uV/℃ | |
| Slew Rate | 300V/us | |
| Gain Bandwidth Product | 70MHz | |
| Single supply | 5V~30V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Quiescent Current | 8.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 600nA | |
| Dual Supply | -15V~-2.5V、2.5V~15V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL55004IBZ-T7 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | RENESAS | |
| Package | SOIC-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Vos - Input Offset Voltage | 1.2mV | |
| Input Offset Current(Ios) | 2uA | |
| Output Current | 140mA | |
| Input Offset Voltage Drift(Vos TC) | 17uV/℃ | |
| Slew Rate | 300V/us | |
| Gain Bandwidth Product | 70MHz | |
| Single supply | 5V~30V | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 12nV/√Hz@10kHz | |
| Quiescent Current | 8.5mA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 600nA | |
| Dual Supply | -15V~-2.5V、2.5V~15V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL55004IBZ-T7. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL55004IBZ-T7 datasheets or manufacturer documentation.
Datasheet: ISL55004IBZ-T7 Datasheet (PDF)
The ISL55004IBZ-T7 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.