
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 900nV/℃ | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage、Overvoltage protection | |
| Slew Rate | 10V/us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD8476BCPZ-WP technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Differential Amplifiers | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-16(3x3) | |
| Common Mode Rejection Ratio(CMRR) | 90dB | |
| Operating Temperature | -40℃~+125℃ | |
| Rail to Rail | Rail-to-rail output | |
| Number of Channels | 1 | |
| Output Type | Differential | |
| Vos - Input Offset Voltage | 200uV | |
| Input Offset Voltage Drift(Vos TC) | 900nV/℃ | |
| Features | Single-ended to differential conversion、Integrated ADC driver、Adjustable output common-mode voltage、Overvoltage protection | |
| Slew Rate | 10V/us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD8476BCPZ-WP. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD8476BCPZ-WP datasheets or manufacturer documentation.
Datasheet: AD8476BCPZ-WP Datasheet (PDF)
The AD8476BCPZ-WP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.