
- Manufacturer
- MFR.Part #
- ISL28127FRTZ
- JLCPCB Part #
- C1348637
- Package
- TDFN-8-EP(3x3)
- Description
- Reverse-phase input protection TDFN-8-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | RENESAS | |
| Package | TDFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 4.5V~40V | |
| Gain Bandwidth Product | 10MHz | |
| Slew Rate | 3.6V/us | |
| Quiescent Current(Iq) | 2.2mA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.5nV/√Hz@1kHz | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 1nA |

* Images are for reference only
ISL28127FRTZ
Extended- Manufacturer
- MFR.Part #
- ISL28127FRTZ
- JLCPCB Part #
- C1348637
- Package
- TDFN-8-EP(3x3)
- Description
- Reverse-phase input protection TDFN-8-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ISL28127FRTZ
- JLCPCB Part #
- C1348637
- Package
- TDFN-8-EP(3x3)
- Description
- Reverse-phase input protection TDFN-8-EP(3x3) Precision Op Amps ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL28127FRTZ Specifications
ISL28127FRTZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Precision Op Amps | |
| Manufacturer | RENESAS | |
| Package | TDFN-8-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 150uV | |
| Input Offset Current(Ios) | 1nA | |
| Output Current | 45mA | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Single Supply | 4.5V~40V | |
| Gain Bandwidth Product | 10MHz | |
| Slew Rate | 3.6V/us | |
| Quiescent Current(Iq) | 2.2mA | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Number of Channels | 1 | |
| Input Voltage Noise Density | 2.5nV/√Hz@1kHz | |
| Features | Reverse-phase input protection | |
| Ib - Input Bias Current | 1nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL28127FRTZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL28127FRTZ Documents
ISL28127FRTZ datasheets or manufacturer documentation.
Datasheet: ISL28127FRTZ Datasheet (PDF)
ISL28127FRTZ Schematic Symbol & PCB Footprint
The ISL28127FRTZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.